Part Details for 34455 by MENDA
Overview of 34455 by MENDA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1799
|
Newark | Document Holder, 254Mm X 305Mm, Esd Storage Type:Document Holder, External Height - Imperial:12", External Height - Metric:-, External Width - Imperial:10", External Width - Metric:254Mm, External Depth - Imperial:-, Product Range:- Rohs Compliant: Yes |Menda 34455 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$95.0500 | Buy Now |
DISTI #
809-34455
|
Mouser Electronics | Anti-Static Control Products ESD SHOP TRAVELER, ZIP, CLEAR, 10"x12"OD , BLUE HEADER,10 PK | 7 |
|
$87.0100 / $87.3600 | Buy Now |
DISTI #
480-045
|
Techni-Tool, Inc. | Menda 34455 Shop Traveler, ESD Safe, Zip, Clear, 10"X12" H, Blue Header,10/Package | 0 |
|
$95.0500 | Buy Now |
DISTI #
480-045
|
TestEquity LLC | Menda 34455 Shop Traveler, ESD Safe, Zip, Clear, 10"X12" H, Blue Header,10/Package | 0 |
|
$95.0500 | Buy Now |