Part Details for 34461201 by Spelsberg els UK Ltd
Overview of 34461201 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34461201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2K-12-L/W
|
TME | Enclosure: junction box, X: 85mm, Y: 85mm, Z: 37mm, polypropylene PP Min Qty: 1 | 68 |
|
$2.4100 / $2.8900 | Buy Now |