Part Details for 34465A by Agilent Technologies Inc
Overview of 34465A by Agilent Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34465A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4302
|
Newark | Digital Multimeter, Bench, 6-1/2 Digit, No. Of Digits:6.5, Dmm Connectivity:Lan/Lxi, Usb, Current Measure Ac Max:10A, Voltage Measure Ac Max:750V, Resistance Measure Max:1Gohm, Product Range:Truevolt Series, Plug Type:Us Rohs Compliant: Yes |Keysight Technologies 34465A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$1,674.0000 | Buy Now |
DISTI #
70518011
|
RS | Multimeter Digital Truevolt 6.5 Digit 3Hz - 300Khz 30 PPM Truevolt Series | Keysight Technologies 34465A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18 |
|
$1,860.0000 | Buy Now |
DISTI #
2467508
|
element14 Asia-Pacific | DIGITAL MULTIMETER, BENCH, 6-1/2 DIGIT RoHS: Compliant Min Qty: 1 Container: Each | 266 |
|
$1,907.3760 | Buy Now |
DISTI #
2467508
|
Farnell | DIGITAL MULTIMETER, BENCH, 6-1/2 DIGIT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 240 |
|
$1,929.6382 | Buy Now |