Part Details for 3449CS by Century Spring Corp
Results Overview of 3449CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3449CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-3449CS-ND
|
DigiKey | COMP SPRING STEEL 0.188" 0.410" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
226 In Stock |
|
$1.2900 / $4.0600 | Buy Now |