Part Details for 344F by Spectrum Control
Overview of 344F by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 344F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1-5760G1
|
TTI | RF Connector Accessories ROTARY JOINTS - 344F Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$1,408.4300 | Buy Now |
Part Details for 344F
344F CAD Models
344F Part Data Attributes
|
344F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
344F
Spectrum Control
RF Connector Adapter, N-TNC, Cable Mount, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-TNC | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.29 dB | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |