Part Details for 345-006-500-412 by EDAC Inc
Overview of 345-006-500-412 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 345-006-500-412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ7910
|
Newark | Card Edge Conn, Single, 6Pos, Lug, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:6 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 345-006-500-412 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $9.6600 | Buy Now |
DISTI #
151-345-006-500-412-ND
|
DigiKey | CONN EDGE SINGLE FML 6POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4540 | Buy Now |
DISTI #
587-345-006-500-412
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$9.6600 / $12.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$6.8100 | Buy Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 6 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$2.8100 / $8.4500 | Buy Now |
Part Details for 345-006-500-412
345-006-500-412 CAD Models
345-006-500-412 Part Data Attributes
|
345-006-500-412
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
345-006-500-412
EDAC Inc
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Hole 0.128, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.435 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.26 inch | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 345-006-500-412
This table gives cross-reference parts and alternative options found for 345-006-500-412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 345-006-500-412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-006-520-678 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 396-006-520-678 |
396-006-521-108 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 396-006-521-108 |
346-006-558-107 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 346-006-558-107 |
346-006-500-104 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 346-006-500-104 |
396-006-541-107 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 396-006-541-107 |
346-006-520-103 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 346-006-520-103 |
346-006-522-608 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 346-006-522-608 |
346-006-521-678 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 346-006-521-678 |
396-006-559-178 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 396-006-559-178 |
396-006-559-102 | Card Edge Connector | EDAC Inc | 345-006-500-412 vs 396-006-559-102 |