Part Details for 345-010-525-288 by EDAC Inc
Overview of 345-010-525-288 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 345-010-525-288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8392
|
Newark | Card Edge Conn, Dual Side, 10Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:10 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 345-010-525-288 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $9.5900 | Buy Now |
DISTI #
151-345-010-525-288-ND
|
DigiKey | CONN EDGE DUAL FMALE 10POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9992 | Buy Now |
DISTI #
587-345-010-525-288
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$9.1200 / $12.0200 | Order Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$2.9000 / $8.4000 | Buy Now |
Part Details for 345-010-525-288
345-010-525-288 CAD Models
345-010-525-288 Part Data Attributes
|
345-010-525-288
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
345-010-525-288
EDAC Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Set, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.335 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 345-010-525-288
This table gives cross-reference parts and alternative options found for 345-010-525-288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 345-010-525-288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-010-556-804 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 346-010-556-804 |
396-010-558-812 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 396-010-558-812 |
346-010-556-207 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 346-010-556-207 |
346-010-556-812 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 346-010-556-812 |
396-010-540-207 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 396-010-540-207 |
396-010-540-812 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 396-010-540-812 |
346-010-559-802 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 346-010-559-802 |
396-010-555-212 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 396-010-555-212 |
396-010-555-858 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 396-010-555-858 |
396-010-540-807 | Card Edge Connector | EDAC Inc | 345-010-525-288 vs 396-010-540-807 |