Part Details for 345-030-520-201 by EDAC Inc
Overview of 345-030-520-201 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 345-030-520-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3047
|
Newark | Card Edge Conn, Dual Side, 30Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:30 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 345-030-520-201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.6900 / $11.2500 | Buy Now |
DISTI #
151-1378-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.100 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
290 In Stock |
|
$5.6593 / $9.5000 | Buy Now |
DISTI #
587-345-030-520-201
|
Mouser Electronics | Standard Card Edge Connectors 30P DUAL .100 X .200 GREEN RoHS: Compliant | 75 |
|
$5.3900 / $8.0500 | Buy Now |
|
Future Electronics | 345 Series 30 Position 2.54 mm PItch CardEdge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$5.4000 / $5.5300 | Buy Now |
|
Future Electronics | 345 Series 30 Position 2.54 mm PItch CardEdge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$5.4000 / $5.5300 | Buy Now |
DISTI #
EDA345-030-520-201
|
Heilind Electronics | Americas - 37 in Stock |
|
$2.4426 / $7.1755 | Buy Now | |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 30 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
19 In Stock |
|
$1.8100 / $13.3200 | Buy Now |
|
Quest Components | CONNECTOR, CARDEDGE, 30 POS, DUAL ROW, 0.100 PITCH, GREEN | 2 |
|
$3.6640 / $5.4960 | Buy Now |
DISTI #
EDA345-030-520-201
|
Interstate Connecting Components | 12 |
|
$2.4426 / $7.1755 | Buy Now | |
|
Master Electronics | .100" (2.54mm) Pitch | Card Edge Connector - 30 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
19 In Stock |
|
$1.8100 / $13.3200 | Buy Now |
Part Details for 345-030-520-201
345-030-520-201 CAD Models
345-030-520-201 Part Data Attributes
|
345-030-520-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
345-030-520-201
EDAC Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.76 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 345-030-520-201
This table gives cross-reference parts and alternative options found for 345-030-520-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 345-030-520-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-030-522-258 | Card Edge Connector | EDAC Inc | 345-030-520-201 vs 396-030-522-258 |
C7D15PF29012 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 345-030-520-201 vs C7D15PF29012 |
346-030-559-201 | Card Edge Connector | EDAC Inc | 345-030-520-201 vs 346-030-559-201 |
346-030-555-201 | Card Edge Connector | EDAC Inc | 345-030-520-201 vs 346-030-555-201 |
346-030-541-204 | Card Edge Connector | EDAC Inc | 345-030-520-201 vs 346-030-541-204 |
346-030-540-208 | Card Edge Connector | EDAC Inc | 345-030-520-201 vs 346-030-540-208 |
346-030-541-878 | Card Edge Connector | EDAC Inc | 345-030-520-201 vs 346-030-541-878 |
346-030-558-201 | Card Edge Connector | EDAC Inc | 345-030-520-201 vs 346-030-558-201 |
C7D15PF29022 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 345-030-520-201 vs C7D15PF29022 |
396-030-556-802 | Card Edge Connector | EDAC Inc | 345-030-520-201 vs 396-030-556-802 |