Part Details for 345-050-523-212 by EDAC Inc
Overview of 345-050-523-212 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 345-050-523-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7564
|
Newark | Card Edge Conn, Dual, 50Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:50 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 345-050-523-212 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $10.7600 | Buy Now |
DISTI #
151-345-050-523-212-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6352 | Buy Now |
DISTI #
587-345-050-523-212
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$10.7500 / $13.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$7.5800 | Buy Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 50 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.3200 / $9.2300 | Buy Now |
Part Details for 345-050-523-212
345-050-523-212 CAD Models
345-050-523-212 Part Data Attributes
|
345-050-523-212
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
345-050-523-212
EDAC Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 3.335 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.39 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 345-050-523-212
This table gives cross-reference parts and alternative options found for 345-050-523-212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 345-050-523-212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
887-050-520-804 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 345-050-523-212 vs 887-050-520-804 |
896-050-522-804 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole .156, Black Insulator, | EDAC Inc | 345-050-523-212 vs 896-050-522-804 |
845-050-556-203 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 345-050-523-212 vs 845-050-556-203 |
837-050-542-203 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 345-050-523-212 vs 837-050-542-203 |
892-050-560-202 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .128, Black Insulator, | EDAC Inc | 345-050-523-212 vs 892-050-560-202 |
887-050-560-803 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 345-050-523-212 vs 887-050-560-803 |
895-050-500-503 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 345-050-523-212 vs 895-050-500-503 |
895-050-555-808 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, #4-40unc, Black Insulator, | EDAC Inc | 345-050-523-212 vs 895-050-555-808 |
895-050-556-504 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 345-050-523-212 vs 895-050-556-504 |
892-050-541-208 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, | EDAC Inc | 345-050-523-212 vs 892-050-541-208 |