345-059-525-608
EDAC Inc
Description: Card Edge Connector, 59 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator,

Overview of 345-059-525-608 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Price & Stock for 345-059-525-608 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72AJ4123
Newark Card Edge Conn, Single Side, 59Pos, Th, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:59 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:345 Series Rohs Compliant: Yes |Edac 345-059-525-608 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.1800
  • 100 $14.5900
  • 250 $12.7400
  • 500 $11.6200
  • 1,000 $9.6200
$9.6200 / $23.1800 Buy Now
DISTI # 151-345-059-525-608-ND
DigiKey CONN EDGE SINGLE FML 59POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $19.9600
$19.9600 Buy Now
DISTI # 587-345-059-525-608
Mouser Electronics Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant 0
  • 1 $23.3600
  • 10 $20.4600
  • 25 $20.0900
  • 50 $19.7400
  • 100 $19.3900
  • 250 $18.8300
$18.8300 / $23.3600 Order Now
Onlinecomponents.com .100" (2.54mm) Pitch | Card Edge Connector - 59 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 1 $21.9800
  • 10 $19.6200
  • 25 $19.0300
  • 50 $18.4800
  • 100 $11.4600
  • 250 $9.6000
  • 500 $8.5200
$8.5200 / $21.9800 Buy Now

CAD Models for 345-059-525-608 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 345-059-525-608 by EDAC Inc

345-059-525-608
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.37 inch
Body Depth
0.6 inch
Body Length
6.735 inch
Connector Type
CARD EDGE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.15 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
59
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 345-059-525-608
    EDAC Inc
    Card Edge Connector, 59 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 345-059-525-608 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 345-059-525-608 by EDAC Inc

Select Manufacturer
Which Manufacturer of 345-059-525-608 would you like to use for your alert(s)?
  • Please alert me when 345-059-525-608 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 345-059-525-608 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 345-059-525-608 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 345-059-525-608 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 345-059-525-608.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 345-059-525-608 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: