345-080-520-201
EDAC Inc
Description: CONN EDGE DUAL FMALE 80POS 0.100

Overview of 345-080-520-201 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Price & Stock for 345-080-520-201 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73R6968
Newark Card Edge Conn, Dual Side, 80Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:80 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 345-080-520-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $4.2700
  • 2 $4.2700
  • 5 $4.2700
  • 10 $4.2700
  • 25 $4.2700
  • 50 $4.2700
  • 100 $4.2700
  • 250 $4.2700
$4.2700 Buy Now
DISTI # 345-080-520-201-ND
DigiKey CONN EDGE DUAL FMALE 80POS 0.100 Min Qty: 1 Lead time: 18 Weeks Container: Bulk 3
In Stock
  • 1 $17.2100
  • 10 $13.2450
  • 25 $11.9796
  • 50 $11.1246
  • 100 $10.3491
  • 250 $9.4347
  • 500 $8.8189
  • 1,000 $8.2618
$8.2618 / $17.2100 Buy Now
DISTI # 587-345-080-520-201
Mouser Electronics Standard Card Edge Connectors GREEN CARD EDGE .100 X .200 RoHS: Compliant 6
  • 1 $17.2100
  • 10 $13.2500
  • 25 $11.9700
  • 50 $11.1200
  • 100 $10.3400
  • 250 $9.2800
  • 500 $8.5200
  • 1,000 $8.0000
$8.0000 / $17.2100 Buy Now
Future Electronics 345 Series 80 Positions Dual Row 2.54 mm PC Tail Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box 0
Box
  • 25 $9.0300
  • 50 $8.9800
  • 75 $8.9500
  • 125 $8.9100
  • 250 $8.8300
$8.8300 / $9.0300 Buy Now
Future Electronics 345 Series 80 Positions Dual Row 2.54 mm PC Tail Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box 0
Box
  • 25 $9.0300
  • 50 $8.9800
  • 75 $8.9500
  • 125 $8.9100
  • 250 $8.8300
$8.8300 / $9.0300 Buy Now
Onlinecomponents.com .100" (2.54mm) Pitch | Card Edge Connector - 80 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 132 In Stock
  • 5 $18.9500
  • 25 $13.5000
  • 50 $12.6800
  • 100 $11.2800
  • 250 $9.0000
  • 500 $7.9800
  • 1,000 $7.2400
$7.2400 / $18.9500 Buy Now
DISTI # 59901149
Verical Conn Card Edge SKT 80 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2131 Americas - 130
  • 5 $24.6350
  • 25 $17.5500
  • 50 $16.4840
  • 100 $14.6640
  • 250 $11.7000
$11.7000 / $24.6350 Buy Now
DISTI # 76067760
Verical Conn Card Edge SKT 80 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 Americas - 100
  • 12 $6.7244
  • 25 $6.4355
  • 50 $6.1903
  • 100 $5.9803
$5.9803 / $6.7244 Buy Now
Master Electronics .100" (2.54mm) Pitch | Card Edge Connector - 80 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 132 In Stock
  • 5 $18.9500
  • 25 $13.5000
  • 50 $12.6800
  • 100 $11.2800
  • 250 $9.0000
  • 500 $7.9800
  • 1,000 $7.2400
$7.2400 / $18.9500 Buy Now

CAD Models for 345-080-520-201 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 345-080-520-201 by EDAC Inc

345-080-520-201
EDAC Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
EDAC
Body Breadth
0.37 inch
Body Depth
0.6 inch
Body Length
4.26 inch
Connector Type
CARD EDGE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.175 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
80
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 345-080-520-201
    EDAC Inc
    CONN EDGE DUAL FMALE 80POS 0.100
    VS

Alternate Parts for 345-080-520-201

This table gives cross-reference parts and alternative options found for 345-080-520-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 345-080-520-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C6D40PF29043 Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts 345-080-520-201 vs C6D40PF29043
A7D40DS29B2 Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 345-080-520-201 vs A7D40DS29B2
346-080-500-807 Card Edge Connector EDAC Inc 345-080-520-201 vs 346-080-500-807
396-080-521-258 Card Edge Connector EDAC Inc 345-080-520-201 vs 396-080-521-258
396-080-541-203 Card Edge Connector EDAC Inc 345-080-520-201 vs 396-080-541-203
A7D40RA29FM232M399 Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 345-080-520-201 vs A7D40RA29FM232M399
C6D40DS29E4 Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 345-080-520-201 vs C6D40DS29E4
346-080-560-201 Card Edge Connector EDAC Inc 345-080-520-201 vs 346-080-560-201
A7D40WW29A3 Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Thomas & Betts 345-080-520-201 vs A7D40WW29A3
346-080-541-208 Card Edge Connector EDAC Inc 345-080-520-201 vs 346-080-541-208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 345-080-520-201 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 345-080-520-201 by EDAC Inc

Select Manufacturer
Which Manufacturer of 345-080-520-201 would you like to use for your alert(s)?
  • Please alert me when 345-080-520-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 345-080-520-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 345-080-520-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 345-080-520-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 345-080-520-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 345-080-520-201 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: