-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F903
|
Newark | Double Pin Tip Plug With Shorting Bar, 3000V, 5A, Black, Connector Type:Tip Plug, For Use With:2Mm Standard Tip Jack, Breakdown Voltage:3Kv, Current Rating:5A, Wire Size Awg Max:-, Insulator Colour:Black, Product Range:- Rohs Compliant: Yes |Pomona 3452-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$10.9900 | Buy Now |
DISTI #
501-1090-ND
|
DigiKey | CONN DBL TIP PLUG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1644 In Stock |
|
$9.3376 / $9.4900 | Buy Now |
DISTI #
565-3452-0
|
Mouser Electronics | Test Plugs & Test Jacks PIN TIP PLUG, SHORTED (BLACK) RoHS: Compliant | 805 |
|
$9.3400 | Buy Now |
DISTI #
V36:1790_07460933
|
Arrow Electronics | Conn Tip Jack/Tip Plug F/PIN 2 POS ST Thru-Hole 2 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 8 Weeks | Americas - 4728 |
|
$8.9130 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Tip Jack/Tip Plug F/PIN 2 POS ST 2 Port |
49 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
56715082
|
Verical | Conn Tip Jack/Tip Plug F/PIN 2 POS ST Thru-Hole 2 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 4728 |
|
$8.9130 | Buy Now |
DISTI #
69740737
|
Verical | Conn Tip Jack/Tip Plug F/PIN 2 POS ST Thru-Hole 2 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2046 | Americas - 47 |
|
$14.4605 | Buy Now |
DISTI #
71316948
|
Verical | Conn Tip Jack/Tip Plug F/PIN 2 POS ST Thru-Hole 2 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$25.2412 / $27.0972 | Buy Now |
|
Quest Components | PLUG DBL PIN TIP SHORTED BLK | 29 |
|
$9.1042 / $14.0064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3452-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3452-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, ACRYLONITRILE BUTADIENE STYRENE, CABLE MOUNT, MALE | |
Connector Type | INTERCONNECTION DEVICE |