Part Details for 3452-K606 by 3M Electronics
Overview of 3452-K606 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3452-K606
3452-K606 CAD Models
3452-K606 Part Data Attributes
|
3452-K606
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
3452-K606
3M Electronics
16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.299 inch | |
Body Depth | 0.539 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3452-K606
This table gives cross-reference parts and alternative options found for 3452-K606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3452-K606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-49-6165 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 3452-K606 vs 15-49-6165 |
E842-812-1606-118 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3452-K606 vs E842-812-1606-118 |
842-812-1622-1AA | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3452-K606 vs 842-812-1622-1AA |
FCN-747J016-AU/0 | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | FUJITSU Semiconductor Limited | 3452-K606 vs FCN-747J016-AU/0 |
71601-716 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Amphenol FCi | 3452-K606 vs 71601-716 |
842-812-1643-4AA | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3452-K606 vs 842-812-1643-4AA |
71247-1204 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 3452-K606 vs 71247-1204 |
71601-116K | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator | Amphenol FCi | 3452-K606 vs 71601-116K |
FCN-747B016-AU/0 | CONNECTOR, 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | FUJITSU Component Ltd | 3452-K606 vs FCN-747B016-AU/0 |
39-52-1164 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 3452-K606 vs 39-52-1164 |