Part Details for 3455RBV04810008 by Honeywell Sensing and Control
Overview of 3455RBV04810008 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3455RBV04810008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M7190
|
Newark | Thermal-Commercial Thermal |Honeywell 3455RBV04810008 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6300 / $85.2500 | Buy Now |
DISTI #
480-3455RBV04810008-ND
|
DigiKey | THERMAL-COMMERCIAL THERMAL Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1220 | Buy Now |
DISTI #
785-3455RBV04810008
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$68.4000 / $72.1200 | Order Now |
|
Onlinecomponents.com | Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV04810008, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A resistive max., B209, T806, Operating Temperature -12 °C to 105 °C [10 °F to 250 °F], Open Temperature 71.11 °C [160 °F], Close Temperature 93.33 °C [200 °F], Open Tolerance 3.33 °C [6 °F], Close Tolerance 4.44 °C [8 °F] RoHS: Compliant | 0 |
|
$52.0700 / $78.5600 | Buy Now |
DISTI #
000000000002158594
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 10 | 0 |
|
$60.8600 / $64.2000 | Buy Now |
|
Master Electronics | Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV04810008, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A resistive max., B209, T806, Operating Temperature -12 °C to 105 °C [10 °F to 250 °F], Open Temperature 71.11 °C [160 °F], Close Temperature 93.33 °C [200 °F], Open Tolerance 3.33 °C [6 °F], Close Tolerance 4.44 °C [8 °F] RoHS: Compliant | 0 |
|
$52.0700 / $78.5600 | Buy Now |