Part Details for 3455RC 00750246 by Honeywell Sensing and Control
Overview of 3455RC 00750246 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3455RC 00750246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC 00750246, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B205A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 76.67 °C [170 °F], Close Temperature 60 °C [140 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] RoHS: Compliant | 0 |
|
$8.1200 / $29.1300 | Buy Now |
DISTI #
000000000002158641
|
Sager | Thermostats COMMERCIAL THERMAL | 0 |
|
Buy Now | |
|
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC 00750246, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B205A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 76.67 °C [170 °F], Close Temperature 60 °C [140 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] RoHS: Compliant | 0 |
|
$8.1200 / $29.1300 | Buy Now |