Part Details for 3455RC 01000220 by Honeywell Sensing and Control
Overview of 3455RC 01000220 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3455RC 01000220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0514
|
Newark | Thermal-Commercial Thermal |Honeywell 3455RC 01000220 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1000 / $36.7500 | Buy Now |
DISTI #
3455RC01000220-ND
|
DigiKey | THERMOSTAT 18DEG NC CYLINDER QC Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0770 | Buy Now |
DISTI #
785-3455RC01000220
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$34.5700 / $37.0300 | Order Now |
DISTI #
3455RC-01000220
|
TME | Sensor: thermostat, NC, Topen: 18°C, Tclos: -1°C, 10A, 240VAC, ±3°C Min Qty: 1 | 0 |
|
$32.8600 / $37.7300 | RFQ |
DISTI #
000000000002158650
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 10 | 0 |
|
$31.3200 / $34.4500 | Buy Now |