Part Details for 3455RC 01000225 by Honeywell Sensing and Control
Overview of 3455RC 01000225 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3455RC 01000225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M7206
|
Newark | Thermostat, Automatic, 46 Degree C, Open On Rise, Switching Temperature:46°C, Reset Temperature:29°C, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Product Range:3455Rc Series Rohs Compliant: Yes |Honeywell 3455RC 01000225 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8400 / $45.0300 | Buy Now |
DISTI #
480-3234-ND
|
DigiKey | THERMOSTAT 46DEG C SPST-NC CYL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
374 In Stock |
|
$28.7120 / $34.2500 | Buy Now |
DISTI #
785-3455RC01000225
|
Mouser Electronics | Thermostats 0 C to + 260 C Temperature Sensors RoHS: Compliant | 10 |
|
$28.7100 / $34.2500 | Buy Now |
DISTI #
V99:2348_07416914
|
Arrow Electronics | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1916 | Americas - 46 |
|
$2.6500 / $5.4533 | Buy Now |
DISTI #
70363579
|
RS | SPST 10 A 15 A Thermostat Screw Termination 0degC +260degC | Honeywell 3455RC 01000225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$30.8300 / $34.2500 | Buy Now |
DISTI #
60867709
|
Verical | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2132 | Americas - 108 |
|
$40.6096 / $51.1772 | Buy Now |
DISTI #
33129833
|
Verical | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1916 | Americas - 46 |
|
$2.6500 | Buy Now |
DISTI #
77836357
|
Verical | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$48.0580 / $49.4925 | Buy Now |
DISTI #
3455RC-01000225
|
TME | Sensor: thermostat, NC, Topen: 46°C, Tclos: 29°C, 10A, 240VAC, ±3°C Min Qty: 1 | 14 |
|
$32.1200 / $36.8800 | Buy Now |
DISTI #
000000000001672328
|
Sager | Thermostats 0 C to + 260 C Temperature Sensors Min Qty: 1 | 0 |
|
$30.1500 / $34.4500 | Buy Now |