Part Details for 3455RMG80020682 by Honeywell Sensing and Control
Overview of 3455RMG80020682 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3455RMG80020682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M7269
|
Newark | Thermal-Commercial Thermal |Honeywell 3455RMG80020682 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8000 / $71.9900 | Buy Now |
DISTI #
3455RMG80020682-ND
|
DigiKey | THERMOSTAT CYLINDER SOLDER LUG Min Qty: 10 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.8700 | Buy Now |
DISTI #
785-3455RMG80020682
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$60.6700 / $60.9000 | Order Now |
|
Onlinecomponents.com | Honeywell Phenolic Manual Reset Thermostats, 3455RMG Series, 3455RMG80020682, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Gold Alloy, Phenolic, 0.5 A, B201B, T146, Operating Temperature 52 °C to 232 °C [125 °F to 450 °F], Open Temperature 65 °C [149 °F], Close Temperature "Manual Reset", Open Tolerance 5.56 °C [10 °F], Close Tolerance N/A RoHS: Compliant | 0 |
|
$45.1700 / $66.3500 | Buy Now |
DISTI #
000000000002158985
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 10 | 2750 |
|
$51.4000 / $54.2100 | Buy Now |
|
Master Electronics | Honeywell Phenolic Manual Reset Thermostats, 3455RMG Series, 3455RMG80020682, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Gold Alloy, Phenolic, 0.5 A, B201B, T146, Operating Temperature 52 °C to 232 °C [125 °F to 450 °F], Open Temperature 65 °C [149 °F], Close Temperature "Manual Reset", Open Tolerance 5.56 °C [10 °F], Close Tolerance N/A RoHS: Compliant | 0 |
|
$45.1700 / $66.3500 | Buy Now |