Part Details for 34560142 by nVent Schroff
Overview of 34560142 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34560142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1306-ND
|
DigiKey | VME FRONT HORIZ RAIL 42HP LT Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8840 | Buy Now |
DISTI #
71376767
|
RS | Subrack, Accessory, HOR RAIL 42 HP FRT TYP L-SL ER | nVent SCHROFF 34560142 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 / $7.6300 | RFQ |
|
Onlinecomponents.com | YPE L-SL Light, Short Lip Standard Rail AT The Front RoHS: Compliant |
299 In Stock |
|
$5.6000 | Buy Now |
DISTI #
34560142
|
Avnet Abacus | Horizontal Rail Type L-SL Aluminum Anodised 218.44mm Length (Alt: 34560142) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | YPE L-SL Light, Short Lip Standard Rail AT The Front RoHS: Compliant |
299 In Stock |
|
$5.6000 | Buy Now |