Part Details for 34560184 by nVent Schroff
Overview of 34560184 by nVent Schroff
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34560184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1307-ND
|
DigiKey | VME FRONT HORIZ RAIL 84HP LT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
193 In Stock |
|
$8.2795 / $11.4600 | Buy Now |
DISTI #
71376768
|
RS | Subrack, Accessory, HOR RAIL 84 HP FRT TYP L-SL ER | nVent SCHROFF 34560184 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6300 / $10.5000 | RFQ |
|
Onlinecomponents.com | YPE L-SL Light, Short Lip Standard Rail AT The Front RoHS: Compliant |
207 In Stock |
|
$7.6900 | Buy Now |
|
Powell Electronics | HOR RAIL 84 HP FRT TYP L-SL E Min Qty: 10 | 200 |
|
$10.5100 | Buy Now |
DISTI #
34560184
|
Avnet Abacus | Horizontal Rail Type L-SL Aluminum 431.8mm Length (Alt: 34560184) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 6 Days | Abacus - 10 |
|
Buy Now | |
|
Master Electronics | YPE L-SL Light, Short Lip Standard Rail AT The Front RoHS: Compliant |
207 In Stock |
|
$7.6900 | Buy Now |