Part Details for 34560185 by nVent Schroff
Overview of 34560185 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34560185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1308-ND
|
DigiKey | 3U 175MM SIDE PLATE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$8.4972 / $13.9000 | Buy Now |
DISTI #
71376769
|
RS | Subrack, Accessory, SIDE PANEL TYPE F 3U X 175MM | nVent SCHROFF 34560185 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8600 / $12.4800 | RFQ |
|
Onlinecomponents.com | Side Panels, Type F RoHS: Compliant |
120 On Order |
|
$8.2900 | Buy Now |
DISTI #
34560185
|
Avnet Abacus | PEN34560185 (Alt: 34560185) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Side Panels, Type F RoHS: Compliant |
120 On Order |
|
$8.2900 | Buy Now |