Part Details for 34560191 by nVent Schroff
Overview of 34560191 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34560191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1309-ND
|
DigiKey | 3U 355MM SIDE PLATE Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3300 | Buy Now |
DISTI #
71376770
|
RS | Subrack, Accessory, SIDE PANEL TYPE F 3U X 355MM | nVent SCHROFF 34560191 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3200 / $20.3300 | RFQ |
|
Onlinecomponents.com | Subrack, Accessory, SIDE PANEL TYPE F 3U X 355MM | nVent SCHROFF 34560191 |
2 In Stock |
|
$15.1500 | Buy Now |
DISTI #
34560191
|
Avnet Abacus | Side Panel F Type without 19 Inch Bracket 2mm Aluminum Passivated 355mm Depth (Alt: 34560191) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Subrack, Accessory, SIDE PANEL TYPE F 3U X 355MM | nVent SCHROFF 34560191 |
2 In Stock |
|
$15.1500 | Buy Now |