Part Details for 34560284 by nVent Schroff
Overview of 34560284 by nVent Schroff
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34560284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1311-ND
|
DigiKey | VME FRONT HORIZ RAIL 84HP HEAVY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
185 In Stock |
|
$11.1252 / $15.0600 | Buy Now |
DISTI #
71376772
|
RS | Horizontal Rail Front, Type H-KD, Heavy, Short Lip, 84 HP, anodized finish | nVent SCHROFF 34560284 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$10.6900 / $15.0600 | Buy Now |
|
Onlinecomponents.com | Type H-Sl Heavy Duty, Short Lip RoHS: Compliant |
162 In Stock 300 On Order |
|
$10.1000 | Buy Now |
DISTI #
34560284
|
Avnet Abacus | Horizontal Rail Type H-SL Front Aluminum 431.8mm Length (Alt: 34560284) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 6 Days | Abacus - 120 |
|
Buy Now | |
|
Master Electronics | Type H-Sl Heavy Duty, Short Lip RoHS: Compliant |
162 In Stock 300 On Order |
|
$10.1000 | Buy Now |
|
New Advantage Corporation | HORIZ.RAIL FRONT 84HP H SL RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 100 |
|
$12.6500 / $13.6000 | Buy Now |