Part Details for 34560340 by nVent Schroff
Overview of 34560340 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34560340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-34560340-ND
|
DigiKey | HOR RAIL 40 HP FRT TYP H-LL ER Min Qty: 10 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1900 | Buy Now |
DISTI #
71120324
|
RS | Rack, Accessory, Horizontal Rail, Al Extrusion, Anodized, For CPCI and VME64x | nVent SCHROFF 34560340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 64 |
|
$12.1200 / $14.2600 | Buy Now |
|
Onlinecomponents.com | Type H-Ll Heavy Duty, Long Lip For Plug-In Units With Ieee Handle RoHS: Compliant |
36 In Stock |
|
$8.7000 | Buy Now |
|
Master Electronics | Type H-Ll Heavy Duty, Long Lip For Plug-In Units With Ieee Handle RoHS: Compliant |
36 In Stock |
|
$8.7000 | Buy Now |