Part Details for 34560384 by nVent Schroff
Overview of 34560384 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34560384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1314-ND
|
DigiKey | VME64X CPCI FRNT HORIZ RAIL 84HP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$13.3282 / $18.0400 | Buy Now |
DISTI #
70461436
|
RS | Type H-LL Heavy Duty, Long Lip w/IEEE Handle, 431.80mm, Horizontal, 34560 Series | nVent SCHROFF 34560384 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$12.8100 / $18.0400 | Buy Now |
|
Onlinecomponents.com | Type H-Ll Heavy Duty, Long Lip |
2 In Stock 150 On Order |
|
$12.1000 / $13.3100 | Buy Now |
DISTI #
34560384
|
Avnet Abacus | Horizontal Rail Type H-LL Aluminum 431.8mm Length (Alt: 34560384) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Type H-Ll Heavy Duty, Long Lip |
2 In Stock 150 On Order |
|
$12.1000 / $13.3100 | Buy Now |