Part Details for 34560584 by nVent Schroff
Overview of 34560584 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34560584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1318-ND
|
DigiKey | RR HORIZ RL 84HP HVY INDRCT MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
182 In Stock |
|
$10.8608 / $14.7000 | Buy Now |
DISTI #
71376777
|
RS | Subrack, Accessory, REAR RAIL TYP H-ST 84HP ERP PR | nVent SCHROFF 34560584 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$10.4400 / $14.7000 | Buy Now |
|
Onlinecomponents.com | Aluminum Rail-Horizontal 431.8Mm Lg RoHS: Compliant |
99 In Stock 300 On Order |
|
$9.8600 | Buy Now |
DISTI #
34560584
|
Avnet Abacus | Horizontal Rail Type H-ST Aluminum 431.8mm Length (Alt: 34560584) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 30 |
|
Buy Now | |
|
Master Electronics | Aluminum Rail-Horizontal 431.8Mm Lg RoHS: Compliant |
99 In Stock 300 On Order |
|
$9.8600 | Buy Now |