Part Details for 34561-063 by nVent Schroff
Overview of 34561-063 by nVent Schroff
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-6107-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, 3.55mm, Header | |
345-6107-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, C-Key, 4.55mm, Header | |
345-6107-F65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, F-Key, 5.55mm, Header |
Price & Stock for 34561-063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now |