There are no models available for this part yet.
Overview of 34561084 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 34561084 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1439-1323-ND
|
DigiKey | REAR MID HORIZ RL 84HP INDIRECT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6932 / $11.2400 | Buy Now | |
DISTI #
71376782
|
RS | Subrack, Accessory, CTR RAIL TYP ST 84HP ERP PRO | nVent SCHROFF 34561084 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 / $9.8300 | RFQ | |
Onlinecomponents.com | Centre Horizontal Rail, Type ST RoHS: Compliant |
121 In Stock |
|
$6.5300 | Buy Now | ||
DISTI #
34561084
|
Avnet Abacus | Centre Horizontal Rail Type-ST Aluminum 431.8mm Length (Alt: 34561084) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Centre Horizontal Rail, Type ST RoHS: Compliant |
121 In Stock |
|
$6.5300 | Buy Now |