Part Details for 34562752 by nVent Schroff
Overview of 34562752 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34562752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70461425
|
RS | CHASSIS PLATE,84U,220MM | nVent SCHROFF 34562752 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3400 / $45.9700 | RFQ |
|
Onlinecomponents.com | Off-the-shelf mounting plate Mounting Plate Aluminum 1.5 mm RoHS: Compliant |
13 In Stock |
|
$25.7500 | Buy Now |
DISTI #
34562752
|
Avnet Abacus | Mounting Plate Aluminum 431.35mm Width (Alt: 34562752) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Off-the-shelf mounting plate Mounting Plate Aluminum 1.5 mm RoHS: Compliant |
13 In Stock |
|
$25.7500 | Buy Now |