-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 56 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1025
|
Newark | Mx123 Hrn Conn Assy 56 Ckt Opt0 Key G/56 Rohs Compliant: Yes |Molex 34576-0703 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$19.0800 / $24.4100 | Buy Now |
DISTI #
42M0681
|
Newark | Mx123 Hrn Conn Assy 56 Ckt Opt0 Key G/56 |Molex 34576-0703 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $21.4000 | Buy Now |
DISTI #
538-34576-0703
|
Mouser Electronics | Automotive Connectors MX123 REC HSG 56CKT KEY G OPT 0 BLU TPA RoHS: Compliant | 525 |
|
$21.0300 / $23.7200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 56 POS 2.54mm Crimp ST Cable Mount MX123™ Automotive Tray RoHS: Compliant | 0 |
|
$16.4000 / $25.4600 | Buy Now |
|
Quest Components | 56 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$18.5100 | Buy Now |
DISTI #
34576-0703
|
TTI | Automotive Connectors MX123 REC HSG 56CKT KEY G OPT 0 BLU TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4900 In Stock |
|
$13.0500 / $16.2800 | Buy Now |
DISTI #
MOL34576-0703
|
Interstate Connecting Components | MX123 HRN CONN ASSY 56 CKT KEY G/56 | 1067 |
|
$18.1600 / $22.9570 | Buy Now |
DISTI #
Molex 34576-0703
|
PEI Genesis | REC PR Conn 56 Cont SolTerm | 29 |
|
Buy Now | |
DISTI #
34576-0703
|
Power and Signal Group | 2.54mm Pitch, MX123™ Female Receptacle Housing, Keying Option G, Wire Dress Option 0, 56 Circuits, Blue TPA | 144 |
|
RFQ | |
DISTI #
3050189
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 56POS RoHS: Compliant Min Qty: 1 Container: Each | 109 |
|
$19.0482 / $24.3049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34576-0703
Molex
Buy Now
Datasheet
|
Compare Parts:
34576-0703
Molex
Rectangular Power Connector, 56 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX123 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |