Part Details for 346-035-541-108 by EDAC Inc
Overview of 346-035-541-108 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 346-035-541-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ2203
|
Newark | Card Conn, Single Side, 35Pos, Wire Wrap, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:35 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:346 Series Rohs Compliant: Yes |Edac 346-035-541-108 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $10.3100 | Buy Now |
DISTI #
151-346-035-541-108-ND
|
DigiKey | CONN EDGE SGL FMALE 35POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7376 | Buy Now |
DISTI #
587-346-035-541-108
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connectors RoHS: Compliant | 0 |
|
$9.2900 / $12.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$7.2700 | Buy Now |
|
Onlinecomponents.com | Card Edge Connectors - 35 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$5.4800 / $9.0200 | Buy Now |
Part Details for 346-035-541-108
346-035-541-108 CAD Models
346-035-541-108 Part Data Attributes:
|
346-035-541-108
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
346-035-541-108
EDAC Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 5.185 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 346-035-541-108
This table gives cross-reference parts and alternative options found for 346-035-541-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 346-035-541-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-035-526-158 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 396-035-526-158 |
346-035-500-102 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 346-035-500-102 |
346-035-559-608 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 346-035-559-608 |
346-035-522-101 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 346-035-522-101 |
396-035-540-603 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 396-035-540-603 |
346-035-540-103 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 346-035-540-103 |
396-035-540-178 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 396-035-540-178 |
346-035-521-604 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 346-035-521-604 |
346-035-558-603 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 346-035-558-603 |
396-035-540-678 | Card Edge Connector | EDAC Inc | 346-035-541-108 vs 396-035-540-678 |