Part Details for 346-060-522-804 by EDAC Inc
Overview of 346-060-522-804 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 346-060-522-804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H7381
|
Newark | Card Edge Conn, Dual Side, 60Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:60 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 346-060-522-804 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $9.5800 | Buy Now |
DISTI #
346-060-522-804-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3792 | Buy Now |
DISTI #
587-346-060-522-804
|
Mouser Electronics | Standard Card Edge Connectors 60P .125" x .250" Green RoHS: Compliant | 0 |
|
$9.5900 / $12.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$6.7600 | Buy Now |
|
Onlinecomponents.com | Card Edge Connectors - 60 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.1000 / $8.3800 | Buy Now |
Part Details for 346-060-522-804
346-060-522-804 CAD Models
346-060-522-804 Part Data Attributes:
|
346-060-522-804
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
346-060-522-804
EDAC Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 4.56 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.156 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.44 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 346-060-522-804
This table gives cross-reference parts and alternative options found for 346-060-522-804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 346-060-522-804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-060-556-858 | Card Edge Connector | EDAC Inc | 346-060-522-804 vs 346-060-556-858 |
346-060-560-804 | Card Edge Connector | EDAC Inc | 346-060-522-804 vs 346-060-560-804 |
346-060-555-204 | Card Edge Connector | EDAC Inc | 346-060-522-804 vs 346-060-555-204 |
346-060-541-207 | Card Edge Connector | EDAC Inc | 346-060-522-804 vs 346-060-541-207 |
W8D30PF29092 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 346-060-522-804 vs W8D30PF29092 |
396-060-522-208 | Card Edge Connector | EDAC Inc | 346-060-522-804 vs 396-060-522-208 |
346-060-522-208 | Card Edge Connector | EDAC Inc | 346-060-522-804 vs 346-060-522-208 |
SPD08-060-L-RB-TR | 60 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, ROHS COMPLIANT | 3M Electronics | 346-060-522-804 vs SPD08-060-L-RB-TR |
C7D30DS29B1 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 346-060-522-804 vs C7D30DS29B1 |
346-060-500-258 | Card Edge Connector | EDAC Inc | 346-060-522-804 vs 346-060-500-258 |