346-084-500-201
EDAC Inc
Description: Card Edge Connector, 84 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Green Insulator,

Overview of 346-084-500-201 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 346-084-500-201 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81AJ1029
Newark Card Edge Connectors Rohs Compliant: Yes |Edac 346-084-500-201 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.2100
  • 100 $12.6500
  • 250 $10.5800
  • 500 $9.2300
  • 1,000 $7.3700
$7.3700 / $18.2100 Buy Now
DISTI # 151-346-084-500-201-ND
DigiKey CONN EDGE DUAL FMALE 84POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $15.6864
$15.6864 Buy Now
DISTI # 587-346-084-500-201
Mouser Electronics Standard Card Edge Connectors Card Edge Connectors RoHS: Compliant 0
  • 1 $20.8300
  • 10 $18.0500
  • 25 $15.6800
  • 100 $15.2300
  • 250 $14.6800
  • 500 $14.5200
$14.5200 / $20.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $12.8500
$12.8500 Buy Now
Onlinecomponents.com Card Edge Connectors - 84 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 1 $17.6400
  • 10 $15.6900
  • 25 $15.2000
  • 50 $14.7500
  • 100 $10.2300
  • 250 $8.0800
  • 500 $6.8600
$6.8600 / $17.6400 Buy Now

CAD Models for 346-084-500-201 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 346-084-500-201 by EDAC Inc

346-084-500-201
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.37 inch
Body Depth
0.6 inch
Body Length
5.535 inch
Connector Type
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
2100VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.125 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.26 inch
Termination Type
WIRE
Total Number of Contacts
84
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 346-084-500-201
    EDAC Inc
    Card Edge Connector, 84 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Green Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 346-084-500-201 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 346-084-500-201 by EDAC Inc

Select Manufacturer
Which Manufacturer of 346-084-500-201 would you like to use for your alert(s)?
  • Please alert me when 346-084-500-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 346-084-500-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 346-084-500-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 346-084-500-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 346-084-500-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 346-084-500-201 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: