Part Details for 346-100-520-801 by EDAC Inc
Overview of 346-100-520-801 by EDAC Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 346-100-520-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
346-100-520-801-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.8952 | Buy Now |
DISTI #
587-346-100-520-801
|
Mouser Electronics | Standard Card Edge Connectors 100P .125" x .250" GREEN RoHS: Compliant | 0 |
|
$12.5200 / $17.5000 | Order Now |
Part Details for 346-100-520-801
346-100-520-801 CAD Models
346-100-520-801 Part Data Attributes
|
346-100-520-801
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
346-100-520-801
EDAC Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |