Part Details for 346-87-119-41-036101 by PRECI-DIP SSA
Overview of 346-87-119-41-036101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 346-87-119-41-036101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
346-87-119-41-036101-ND
|
DigiKey | CONN SOCKET 19POS 0.1 GOLD PCB Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3510 | Buy Now |
DISTI #
437-3468711941036101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.9100 / $3.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.6200 | Buy Now |
Part Details for 346-87-119-41-036101
346-87-119-41-036101 CAD Models
346-87-119-41-036101 Part Data Attributes
|
346-87-119-41-036101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
346-87-119-41-036101
PRECI-DIP SSA
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 19 | |
Withdrawl Force-Min | 1.0008 N |