Part Details for 346-99-151-41-013000 by Mill-Max Mfg Corp
Overview of 346-99-151-41-013000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001ACC8E-33N0-13.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5156AI-FK-25N0-1.300000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5156AI-FK-33N0-13.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 346-99-151-41-013000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
346-99-151-41-013000-ND
|
DigiKey | CONN RCPT 51POS 0.1 TIN-LEAD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7484 | Buy Now |
DISTI #
575-3469915141013000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$6.7800 / $8.1700 | Order Now |
DISTI #
000000000005678446
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$4.5000 / $19.5700 | Buy Now |
Part Details for 346-99-151-41-013000
346-99-151-41-013000 CAD Models
346-99-151-41-013000 Part Data Attributes
|
346-99-151-41-013000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
346-99-151-41-013000
Mill-Max Mfg Corp
IC Socket, SIP51, 51 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP51 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 51 |
Alternate Parts for 346-99-151-41-013000
This table gives cross-reference parts and alternative options found for 346-99-151-41-013000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 346-99-151-41-013000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-99-151-41-013 | IC Socket, SIP51, 51 Contact(s) | Mill-Max Mfg Corp | 346-99-151-41-013000 vs 346-99-151-41-013 |
346-44-151-41-013000 | IC Socket, SIP51, 51 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 346-99-151-41-013000 vs 346-44-151-41-013000 |