Part Details for 34600000 by Bopla
Overview of 34600000 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-13-33E-34.600000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8918BE-13-33E-34.600000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BA-13-33E-34.600000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for 34600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOS600
|
TME | Enclosure: for devices with displays, X: 77mm, Y: 172mm, Z: 25mm Min Qty: 1 | 0 |
|
$27.0800 / $30.0900 | RFQ |
Part Details for 34600000
34600000 CAD Models
34600000 Part Data Attributes
|
34600000
Bopla
Buy Now
|
Compare Parts:
34600000
Bopla
|
Samacsys Manufacturer | Bopla |