-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1477
|
Newark | 36 Way Econoseal Iii Hdr.red |Amp Te Connectivity 346350-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4100 / $31.2100 | Buy Now |
DISTI #
2266-346350-5-ND
|
DigiKey | CONN HEADER R/A 36POS 5MM Min Qty: 4 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
988 In Stock |
|
$18.4400 / $19.5100 | Buy Now |
DISTI #
346350-5-ND
|
DigiKey | CONN HEADER R/A 36POS 5MM Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$16.4057 | Buy Now |
DISTI #
346350-5
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 346350-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 872 |
|
$12.1855 | Buy Now |
|
Quest Components | 1149 |
|
$38.7000 / $51.6000 | Buy Now | |
DISTI #
346350-5
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 346350-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 872 |
|
$12.1855 | Buy Now |
DISTI #
346350-5
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 346350-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 872 |
|
$12.1855 | Buy Now |
DISTI #
TE Connectivity 346350-5
|
PEI Genesis | Board Connector 36 Contact(s) | 1012 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
346350-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
346350-5
TE Connectivity
Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.922 inch | |
Body Length | 2.786 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
This table gives cross-reference parts and alternative options found for 346350-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 346350-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-112-41-F-T | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 346350-5 vs HTSW-112-41-F-T |
HTSW-112-21-T-T-RA | Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 346350-5 vs HTSW-112-21-T-T-RA |
HTSW-112-07-E-T | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 346350-5 vs HTSW-112-07-E-T |
HTSW-112-05-STL-T | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 346350-5 vs HTSW-112-05-STL-T |
HTSW-112-08-L-T | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 346350-5 vs HTSW-112-08-L-T |