34690-0120
Molex
Description: Rectangular Power Connector,

Overview of 34690-0120 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TN28F010-120-G Rochester Electronics LLC 28F010 - 128K X 8 Flash
27C010-120DI Rochester Electronics LLC 27C010 - 1024K (128K x 8) CMOS EPROM
RFB0810-120L Coilcraft Inc General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for 34690-0120 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH1032
Newark Automotive Conn, Straight Plug, 12Pos Rohs Compliant: Yes |Molex 34690-0120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 28
  • 1 $0.2350
  • 10 $0.2350
  • 25 $0.2350
  • 50 $0.2350
  • 100 $0.2350
  • 250 $0.2350
$0.2350 Buy Now
DISTI # 538-34690-0120
Mouser Electronics Automotive Connectors STAC64 VERT HDR 12C BLK POL A TRAY RoHS: Compliant 2622
  • 1 $1.5400
  • 10 $1.1500
$1.1500 / $1.5400 Buy Now
Onlinecomponents.com 2.54mm Pitch Stac64™ Vertical Header, 12 Circuits, Polarization A, Black, Tray RoHS: Compliant 0
  • 60 $1.1400
  • 300 $1.1100
  • 600 $1.1000
  • 1,200 $1.0700
  • 1,568 $1.0500
  • 5,000 $0.9100
  • 10,000 $0.8000
$0.8000 / $1.1400 Buy Now
DISTI # 34690-0120
TTI Automotive Connectors STAC64 VERT HDR 12C BLK POL A TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tray Americas - 840
In Stock
  • 14 $1.1600
  • 70 $1.1000
  • 238 $1.0700
  • 1,568 $1.0100
$1.0100 / $1.1600 Buy Now
DISTI # MX-34690-0120
TME 34690-0120 Min Qty: 1 440
  • 1 $1.4700
  • 10 $1.1300
  • 100 $1.0600
  • 1,000 $0.9900
  • 10,000 $0.9300
$0.9300 / $1.4700 Buy Now
Chip 1 Exchange INSTOCK 14102
RFQ

CAD Models for 34690-0120 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 34690-0120 by Molex

34690-0120
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Body Breadth
0.868 inch
Body Depth
1.104 inch
Body Length
0.94 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
Contact Style
HYBRID
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED SYNDIOTACTIC POLYSTYRENE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
10 A
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. 34690-0120
    Molex
    Rectangular Power Connector,
    VS

Related Parts for 34690-0120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34690-0120 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34690-0120 by Molex

Select Manufacturer
Which Manufacturer of 34690-0120 would you like to use for your alert(s)?
  • Please alert me when 34690-0120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34690-0120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34690-0120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34690-0120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34690-0120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34690-0120 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: