-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8535
|
Newark | Automotive Conn Stac64 Ra Pap Hdr 8 Ckt Blk Pol A |Molex 34691-6080 (Alternate Part Number: 887191003580 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1754 |
|
$1.2500 / $2.3000 | Buy Now |
DISTI #
39X7341
|
Newark | Automotive Conn, Right Angle Plug, 8Pos, Product Range:Stac64 34691 Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Molex 34691-6080 (Alternate Part Number: 887191003580 Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
538-34691-6080
|
Mouser Electronics | Automotive Connectors STAC64 RA PAP HDR 8 CKT BLK POL A RoHS: Compliant | 0 |
|
$0.9950 / $2.1700 | Order Now |
DISTI #
71458098
|
RS | STAC64 RA PAP HDR 8 CKT BLK POL A TRAY | Molex Incorporated 34691-6080 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $2.1500 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray RoHS: Compliant |
1754 Partner Stock |
|
$0.7450 / $1.1600 | Buy Now |
DISTI #
16853644
|
Verical | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64 Tray Min Qty: 55 Package Multiple: 1 | Americas - 1754 |
|
$1.0900 / $1.1500 | Buy Now |
DISTI #
Molex 34691-6080
|
PEI Genesis | Telecom and Datacom Connector | 1754 |
|
Buy Now | |
DISTI #
4235508
|
Farnell | AUTOMOTIVE CONN, R/A PLUG, 8POS, 500V RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 900 |
|
$1.2465 | Buy Now |
DISTI #
2414743
|
Farnell | AUTOMOTIVE CONN, RIGHT ANGLE PLUG, 8POS RoHS: Compliant Min Qty: 2016 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.6377 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray RoHS: Compliant |
1754 Partner Stock |
|
$0.7450 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34691-6080
Molex
Buy Now
Datasheet
|
Compare Parts:
34691-6080
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE |