-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1121
|
Newark | Automotive Conn, Straight Plug, 10Pos, Product Range:Stac64 34695 Series, Automotive Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Nylon (Polyamide), Glass Rohs Compliant: Yes |Molex 34695-0101 (Alternate Part Number: 800756894447 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.5100 / $3.6800 | Buy Now |
DISTI #
0346950101
|
Avnet Americas | Conn Stac64 HDR 10 POS 1.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0346950101) RoHS: Compliant Min Qty: 1120 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.5681 / $2.2839 | Buy Now |
DISTI #
37AC1121
|
Avnet Americas | Conn Stac64 HDR 10 POS 1.5mm Solder ST Thru-Hole Tray - Bulk (Alt: 37AC1121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 21 Partner Stock |
|
$2.5800 / $3.7800 | Buy Now |
DISTI #
538-34695-0101
|
Mouser Electronics | Automotive Connectors POWERSTAC VHDR 10 CKT GRY POL B TRAY RoHS: Compliant | 2397 |
|
$1.8800 / $3.3000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS Solder ST Thru-Hole Stac64™ Automotive Tray RoHS: Compliant |
38 Partner Stock |
|
$1.3600 / $1.9500 | Buy Now |
DISTI #
34695-0101
|
TTI | Automotive Connectors POWERSTAC VHDR 10 CKT GRY POL B TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 560 In Stock |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
MX-34695-0101
|
TME | Connector: automotive, Stac64, male, socket, on PCBs, PIN: 10(4+6) Min Qty: 45 | 0 |
|
$1.6800 / $2.6800 | RFQ |
DISTI #
0346950101
|
Avnet Asia | Conn Stac64 HDR 10 POS 1.5mm Solder ST Thru-Hole Tray (Alt: 0346950101) RoHS: Compliant Min Qty: 1120 Package Multiple: 560 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board HDR 10 POS Solder ST Thru-Hole Stac64™ Automotive Tray RoHS: Compliant |
38 Partner Stock |
|
$1.3600 / $1.9500 | Buy Now |
DISTI #
10159715
|
TestEquity LLC | Molex 34695-0101 Automotive Connectors, Powerstac Vhdr 10 Circuit, Gry Pol B Tray | 38 |
|
$2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy