Part Details for 3470 by Keystone Electronics Corp
Overview of 3470 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3470ARSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor | |
ADUM3470WCRSZ-RL7 | Analog Devices | 4-Ch Iso w/ Int Transformer Dr | |
ADUM3470CRSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor |
Price & Stock for 3470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5639
|
Newark | Spacer Round Al 6.35Mm X 50.8Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:50.8Mm, Product Range:-, Bore Size:3.556Mm, External Width:6.35Mm, Screw Size Accepted:#6 Rohs Compliant: Yes |Keystone 3470 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
36-3470-ND
|
DigiKey | ROUND SPACER #6 ALUMINUM 2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
457 In Stock |
|
$0.8040 / $1.9800 | Buy Now |
DISTI #
534-3470
|
Mouser Electronics | Standoffs & Spacers ROUND ALUM SPCR 2" RoHS: Compliant | 0 |
|
$0.9890 / $1.7400 | Order Now |
DISTI #
71172271
|
RS | Spacer, Round,1/4" O.D.,2" Long, Hole Size #6,Aluminum, Clear Iridite Finish | Keystone Electronics 3470 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3200 | Buy Now |
DISTI #
KEYS3470
|
TME | Spacer sleeve, 50.8mm, cylindrical, aluminium, Out.diam: 6.35mm Min Qty: 10 | 0 |
|
$1.2500 / $1.6000 | RFQ |
DISTI #
000000000000358392
|
Sager | Standoffs & Spacers ROUND ALUM SPCR 2 | 0 |
|
Buy Now |
Part Details for 3470
3470 CAD Models
3470 Part Data Attributes
|
3470
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3470
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |