Part Details for 34707-2004 by Molex
Overview of 34707-2004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34707-2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6940
|
Newark | Molex |Molex 34707-2004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Stac64 2 Bay Vertical Headers - 32 Circuits - Bay A 12 Circuit Power Header, Polarization A, Black - Bay B 20 Circuit Power Header, Polarization A, Black. RoHS: Compliant |
6029 Partner Stock |
|
$1.2600 / $2.1100 | Buy Now |
DISTI #
Molex 34707-2004
|
PEI Genesis | Combination Line Connector | 6029 |
|
Buy Now | |
|
Master Electronics | Stac64 2 Bay Vertical Headers - 32 Circuits - Bay A 12 Circuit Power Header, Polarization A, Black - Bay B 20 Circuit Power Header, Polarization A, Black. RoHS: Compliant |
6029 Partner Stock |
|
$1.2600 / $2.1100 | Buy Now |
DISTI #
10159717
|
TestEquity LLC | Molex 34707-2004 Headers And Edge Type Connector | 6029 |
|
$1.4800 | Buy Now |
Part Details for 34707-2004
34707-2004 CAD Models
34707-2004 Part Data Attributes
|
34707-2004
Molex
Buy Now
Datasheet
|
Compare Parts:
34707-2004
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | POALRIZED | |
Body Breadth | 0.868 inch | |
Body Depth | 1.104 inch | |
Body Length | 2.235 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |