-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-34708-2031
|
Mouser Electronics | Automotive Connectors STAC64 RAHDR 2BAY 24CKT 12B-12A RoHS: Compliant | 0 |
|
$1.7000 / $3.1500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34708-2031
Molex
Buy Now
Datasheet
|
Compare Parts:
34708-2031
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.868 inch | |
Body Depth | 1.393 inch | |
Body Length | 1.835 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Durability | 10 Cycles | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.132 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |