34708-3020
Molex
Description: Rectangular Power Connector, 50 Contact(s), Male, Press Fit Terminal,

Overview of 34708-3020 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XEL4030-201 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
XFL4030-202MEB Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
XEL4030-201MEB Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616

CAD Models for 34708-3020 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 34708-3020 by Molex

34708-3020
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
SHROUDED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
50
Want to compare parts?
  1. 34708-3020
    Molex
    Rectangular Power Connector, 50 Contact(s), Male, Press Fit Terminal,
    VS

Alternate Parts for 34708-3020

This table gives cross-reference parts and alternative options found for 34708-3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34708-3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPT1-125-01-S-D-VS-LC-K Rectangular Power Connector, 50 Contact(s), Male, Surface Mount Terminal Samtec Inc 34708-3020 vs IPT1-125-01-S-D-VS-LC-K
IPT1-125-02-S-D Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc 34708-3020 vs IPT1-125-02-S-D
IPL1-125-01-H-D-P Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal Samtec Inc 34708-3020 vs IPL1-125-01-H-D-P
0197522000 Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal Amphenol Corporation 34708-3020 vs 0197522000
IPT1-125-01-S-D-VS-LC-TR Rectangular Power Connector, 50 Contact(s), Male, Surface Mount Terminal Samtec Inc 34708-3020 vs IPT1-125-01-S-D-VS-LC-TR
IPT1-125-01-L-D-FL Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal Samtec Inc 34708-3020 vs IPT1-125-01-L-D-FL
34708-3070 Rectangular Power Connector, 50 Contact(s), Male, Press Fit Terminal, Molex 34708-3020 vs 34708-3070
IPT1-125-07-S-D Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc 34708-3020 vs IPT1-125-07-S-D
IPL1-125-01-SM-D-RA-K Rectangular Power Connector, 50 Contact(s), Male, Solder Terminal Samtec Inc 34708-3020 vs IPL1-125-01-SM-D-RA-K
34708-3021 Rectangular Power Connector, 50 Contact(s), Male, Press Fit Terminal, Molex 34708-3020 vs 34708-3021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34708-3020 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34708-3020 by Molex

Select Manufacturer
Which Manufacturer of 34708-3020 would you like to use for your alert(s)?
  • Please alert me when 34708-3020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34708-3020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34708-3020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34708-3020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34708-3020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34708-3020 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: