-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0367
|
Newark | Rectangular Power Connector, Stac64 34729 Series, Through Hole, Receptacle, 20, 2.54 Mm, Socket Rohs Compliant: Yes |Molex 34729-0202 (Alternate Part Number: 884982006560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$1.2400 / $2.0000 | Buy Now |
DISTI #
44AJ6950
|
Newark | Automotive Connectors Stac64 Rcpt 20 Ckt Brn Pol |Molex 34729-0202 (Alternate Part Number: 884982006560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.8500 | Buy Now |
DISTI #
538-34729-0202
|
Mouser Electronics | Automotive Connectors STAC64 RCPT 20 CKT BRN POL C RoHS: Compliant | 2796 |
|
$0.8160 / $1.7500 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch Stac64™ Receptacle Assembly, 20 Circuits, Polarization C, Brown, Tray RoHS: Compliant |
49901 Partner Stock |
|
$0.7040 / $0.9180 | Buy Now |
DISTI #
67018281
|
Verical | Conn Wire to Board RCP 20 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray Min Qty: 69 Package Multiple: 1 | Americas - 35021 |
|
$0.6400 / $0.9100 | Buy Now |
DISTI #
31228431
|
Verical | Conn Wire to Board RCP 20 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray Min Qty: 69 Package Multiple: 1 | Americas - 14880 |
|
$0.6400 / $0.9100 | Buy Now |
DISTI #
34729-0202
|
TTI | Automotive Connectors STAC64 RCPT 20 CKT BRN POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1200 In Stock |
|
$0.8100 / $1.7300 | Buy Now |
DISTI #
Molex 34729-0202
|
PEI Genesis | Rectangular Power Connector | 0 |
|
Buy Now | |
DISTI #
1864771
|
element14 Asia-Pacific | AUTOMOTIVE CONN HOUSING, RCPT, 20WAYS RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$1.4370 / $1.7778 | Buy Now |
DISTI #
4235287
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 20POS, 500V RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 25100 |
|
$1.1331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34729-0202
Molex
Buy Now
Datasheet
|
Compare Parts:
34729-0202
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |