Part Details for 3473-6610 by 3M Interconnect
Overview of 3473-6610 by 3M Interconnect
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3473-6610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F8884
|
Newark | Wire-To-Board Connector, Receptacle, 10 Position, 2 Row, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptaclerohs Compliant: Yes |3M 3473-6610 (Alternate Part Number: 00054007196327 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 540 |
|
$2.1600 / $3.7200 | Buy Now |
DISTI #
08WX9899
|
Newark | Socket, Idc, 10Way, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:3000 Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |3M 3473-6610 (Alternate Part Number: 00054007196327 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1755 |
|
$2.6200 / $4.7000 | Buy Now |
DISTI #
3M11949-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1593 In Stock |
|
$2.2164 / $3.8200 | Buy Now |
DISTI #
94F8884
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 94F8884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 540 Partner Stock |
|
$2.9700 / $3.7200 | Buy Now |
DISTI #
7100251686
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251686) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6723 / $1.7934 | Buy Now |
DISTI #
517-3473-6610
|
Mouser Electronics | Headers & Wire Housings 10P IDC SOCKET RoHS: Compliant | 584 |
|
$2.2100 / $3.3300 | Buy Now |
DISTI #
E02:0323_00026067
|
Arrow Electronics | Conn IDC Connector SKT 10 POS 1.27mm IDT RA Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2248 | Europe - 510 |
|
$1.7696 / $2.2905 | Buy Now |
DISTI #
V36:1790_06598767
|
Arrow Electronics | Conn IDC Connector SKT 10 POS 1.27mm IDT RA Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2222 | Americas - 230 |
|
$1.8280 / $2.4110 | Buy Now |
DISTI #
MMM7100251686
|
Heilind Electronics | 3473-6610 XP700005273 WIREMOUNT SOCKET, 3000 SER | Americas - 2222 in Stock5400 On Order |
|
$2.3647 / $3.0268 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$1.4500 / $1.8800 | Buy Now |
Part Details for 3473-6610
3473-6610 CAD Models
3473-6610 Part Data Attributes:
|
3473-6610
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3473-6610
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.3 inch | |
Body Depth | 0.64 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.334 N |