Part Details for 34745-2010 by Molex
Overview of 34745-2010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 34745-2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
840 Partner Stock |
|
$5.1500 / $8.6300 | Buy Now |
DISTI #
65761027
|
Verical | Misc Product RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 840 |
|
$5.1300 / $5.8000 | Buy Now |
DISTI #
C1S549805696811
|
Chip1Stop | Connector Other | 840 |
|
$5.4300 / $6.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
840 Partner Stock |
|
$5.1500 / $8.6300 | Buy Now |