Part Details for 347477-3 by TE Connectivity
Overview of 347477-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 347477-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
347477-3-ND
|
DigiKey | CONN RCPT HSG 5POS 4.50MM Min Qty: 400 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4300 | Buy Now |
DISTI #
347477-3
|
Avnet Americas | Conn Housing RCP 5 POS 4.5mm Crimp ST - Bulk (Alt: 347477-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9545 | Buy Now |
DISTI #
571-347477-3
|
Mouser Electronics | Headers & Wire Housings MULTILOCK REC HSG.5 WAY RoHS: Compliant | 279 |
|
$1.2400 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.9590 | Buy Now |
DISTI #
AMP347477-3
|
Heilind Electronics | MULTILOCK RECEPTACLE HSG.5 WAY | Americas - 0 in Stock |
|
$0.9748 / $1.2237 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7690 / $1.5660 | Buy Now |
DISTI #
AMP347477-3
|
Interstate Connecting Components | MULTILOCK RECEPTACLE HSG.5 WAY | 0 |
|
$0.9748 / $1.2237 | Buy Now |
DISTI #
347477-3
|
Avnet Abacus | Conn Housing RCP 5 POS 4.5mm Crimp ST (Alt: 347477-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7690 / $1.5660 | Buy Now |
Part Details for 347477-3
347477-3 CAD Models
347477-3 Part Data Attributes
|
347477-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
347477-3
TE Connectivity
HEADER CONNECTOR,CABLE MNT,RECEPT,5 CONTACTS,SKT,0.177 PITCH,LATCH,BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.85 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 5 |
Alternate Parts for 347477-3
This table gives cross-reference parts and alternative options found for 347477-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 347477-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
347477-1 | HEADER CONNECTOR,CABLE MNT,RECEPT,5 CONTACTS,SKT,0.177 PITCH,LATCH,BLACK | TE Connectivity | 347477-3 vs 347477-1 |