Part Details for 3478 by Keystone Electronics Corp
Overview of 3478 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3478EFE-1#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478IFE#PBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co | |
LT3478EFE#TRPBF | Analog Devices | 4.5A Mono LED Drvrs w/ True Co |
Price & Stock for 3478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6952
|
Newark | Spacer/Standoff, Round Al 0.25In X 6.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 3478 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.0510 | Buy Now |
DISTI #
36-3478-ND
|
DigiKey | ROUND STANDOFF #4-40 ALUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7869 In Stock |
|
$0.1751 / $0.4700 | Buy Now |
DISTI #
534-3478
|
Mouser Electronics | Standoffs & Spacers RND .250X.250 ALUM RoHS: Compliant | 877 |
|
$0.2020 / $0.4300 | Buy Now |
DISTI #
70181906
|
RS | Standoff, 1/4 Round, Female, Threaded 4-40, Length .250, Alum/Clear Iridite | Keystone Electronics 3478 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.3760 / $0.4470 | Buy Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
KEY3478
|
Heilind Electronics | Americas - 150 in Stock |
|
$0.1938 | Buy Now | |
DISTI #
KEYS3478
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$0.2550 / $0.3280 | RFQ |
DISTI #
KEY3478
|
Interstate Connecting Components | 50 |
|
$0.1938 | Buy Now | |
DISTI #
000000000000700794
|
Sager | Standoffs & Spacers RND .250X.250 ALUM | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 3478
3478 CAD Models
3478 Part Data Attributes
|
3478
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3478
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |